Part Details for KD2-9" X 10.5"-25 by TapeCase
Overview of KD2-9" X 10.5"-25 by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD2-9" X 10.5"-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2636-KD2-9"X10.5"-25TR-ND
|
DigiKey | TAPE MASKING AMBER 9"X10 1/2" Min Qty: 2 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
50 In Stock |
|
$139.3200 | Buy Now |