Part Details for KD2350520000G by Anytek Technology Corporation Ltd
Overview of KD2350520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD2350520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD2350520000G-ND
|
DigiKey | TERM BLOCK PLUG 23POS STR 5.08MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8997 | Buy Now |
DISTI #
ANYKD2350520000G
|
Heilind Electronics | KD -5.08 -23P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9800 / $16.8200 | Buy Now |
DISTI #
KD2350520000G
|
TME | Connector: pluggable terminal block, plug, female, straight, 12A Min Qty: 16 | 0 |
|
$7.2600 | RFQ |
DISTI #
ANYKD2350520000G
|
Interstate Connecting Components | KD -5.08 -23P GREEN CONTACT W | 0 |
|
Buy Now |