Part Details for KD2405PHS1.GN.C1500 by SUNON USA
Overview of KD2405PHS1.GN.C1500 by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD2405PHS1.GN.C1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
369-KD2405PHS1GNC15
|
Mouser Electronics | DC Fans Axial Fan, 50x50x15mm, 24VDC, 17CFM, 1.9W, 33dBA, 0.23"H2O, Sleeve, Wire RoHS: Compliant | 0 |
|
$5.7600 | Order Now |
DISTI #
71326924
|
RS | Fan, DC,24V,17.0CFM,80A,1.90W,5800RPM,33.0dBA, SLEEVE,50X50X15mm,0 | Sunon Fans KD2405PHS1.GN.C1500 RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8400 / $8.2600 | Buy Now |
DISTI #
000000000003430934
|
Sager | DC Fans Axial Fan, 50x50x15mm, 24VDC, 17CFM, 1.9W, 33dBA, 0.23H2O, Sleeve, Wire Min Qty: 1 | 0 |
|
$5.3600 / $6.2500 | Buy Now |