Part Details for KD2406PHS1.GN by SUNON USA
Overview of KD2406PHS1.GN by SUNON USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD2406PHS1.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD2406PHS1.GN
|
Avnet Americas | DC Fan Sleeve Bearing 24V 0.086A 2.1W 4300RPM 21CFM 36dBA Flange Mount - Bulk (Alt: KD2406PHS1.GN) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70233035
|
RS | DC Fan, 24V, 60x60x15mm, 21CFM, 2.1W, 36dBA, 4300RPM, Wire Leads | Sunon Fans KD2406PHS1.GN RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9800 / $8.5600 | Buy Now |
DISTI #
000000000002161154
|
Sager | DC Fans DC Axial Fan, 60x60x15mm, 24VDC, Sleeve Bearing, Lead Wires, MagLev Motor Min Qty: 1 | 0 |
|
$5.5900 / $6.5200 | Buy Now |