Part Details for KD2470520000G by Anytek Technology Corporation Ltd
Overview of KD2470520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD2470520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD2470520000G-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1017 | Buy Now |
DISTI #
ANYKD2470520000G
|
Heilind Electronics | KD -5.0-24P GREEN ROHS CONTAC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1900 / $17.4000 | Buy Now |
DISTI #
KD2470520000G
|
TME | Pluggable terminal block, 5mm, straight, plug, female, for cable Min Qty: 16 | 0 |
|
$7.5100 | RFQ |
DISTI #
ANYKD2470520000G
|
Interstate Connecting Components | KD -5.0-24P GREEN ROHS CONTAC | 0 |
|
Buy Now |