Part Details for KD3400F by Eaton Cutler-Hammer
Overview of KD3400F by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD3400F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51K2649
|
Newark | Type Kd Brk Frm Only 3P 400A 600Vac Max |Eaton Cutler Hammer KD3400F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$3,364.7300 / $3,557.0100 | Buy Now |
DISTI #
70058914
|
RS | Molded Case Circuit Breakers 3 Pole 400A Thermal Magnetic K Frame C Series | Eaton - Cutler Hammer KD3400F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$3,792.4500 / $3,909.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3,571.0200 / $3,725.7500 | Buy Now |