There are no models available for this part yet.
Overview of KD381052A000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KD381052A000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KD381052A000G-ND
|
DigiKey | TERM BLOCK PLUG 38POS STR 3.5MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.8550 | Buy Now | |
DISTI #
ANYKD381052A000G
|
Heilind Electronics | KD -3.5 -219P GREENRAL6018T RO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9500 / $20.3800 | Buy Now | ||
DISTI #
KD381052A000G
|
TME | Pluggable terminal block, 3.5mm, straight, plug, female, UL94V-0 Min Qty: 2010 | 0 |
|
$8.5200 | RFQ | |
DISTI #
ANYKD381052A000G
|
Interstate Connecting Components | KD -3.5 -219P GREENRAL6018T RO | 0 |
|
Buy Now |