There are no models available for this part yet.
Overview of KD421050A000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KD421050A000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KD421050A000G-ND
|
DigiKey | TERM BLOCK PLUG 42POS STR 3.5MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2838 | Buy Now | |
DISTI #
ANYKD421050A000G
|
Heilind Electronics | KD -3.5 - 221P GREENRAL6018T R | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3800 / $21.6500 | Buy Now | ||
DISTI #
KD421050A000G
|
TME | Pluggable terminal block, 3.5mm, straight, plug, female, UL94V-0 Min Qty: 30 | 0 |
|
$9.0600 | RFQ | |
DISTI #
ANYKD421050A000G
|
Interstate Connecting Components | KD -3.5 - 221P GREENRAL6018T R | 0 |
|
Buy Now |