Part Details for KD8SF60S-5600 by Shindengen Electronic Manufacturing Co Ltd
Overview of KD8SF60S-5600 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KD8SF60S-5600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KD8SF60S-5600
|
TME | Triac, 600V, 8A, FTO-220AG (5012), Igt: 30mA, Ifsm: 80A Min Qty: 1 | 38 |
|
$0.4440 / $0.7590 | Buy Now |