Part Details for KDC1H by Schneider Electric
Overview of KDC1H by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDC1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-KDC1H-ND
|
DigiKey | CONFIG SW BODY SELECT NON-ILLUM Min Qty: 1 Lead time: 5 Weeks Container: Box |
5 In Stock |
|
$35.4002 / $49.0500 | Buy Now |
DISTI #
996-KDC1H
|
Mouser Electronics | Switch Actuators HANDLE FOR 22MM CAM SWITCH | 0 |
|
$32.7800 / $42.5900 | Order Now |
Part Details for KDC1H
KDC1H CAD Models
KDC1H Part Data Attributes
|
KDC1H
Schneider Electric
Buy Now
|
Compare Parts:
KDC1H
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |