Part Details for KDE1245PFVX.11.MS.AF.GN by SUNON USA
Overview of KDE1245PFVX.11.MS.AF.GN by SUNON USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KDE1245PFVX.11.MS.AF.GN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KDE1245PFVX.11.MS.
|
Avnet Americas | DC Fan Vapo Bearing 12V 0.16A 1.9W 7100RPM 14.5CFM 43dBA Flange Mount - Bulk (Alt: KDE1245PFVX.11.MS.) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |