Part Details for KDH3BNA1BBB by ZF Friedrichshafen AG
Overview of KDH3BNA1BBB by ZF Friedrichshafen AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KDH3BNA1BBB
KDH3BNA1BBB CAD Models
KDH3BNA1BBB Part Data Attributes
|
KDH3BNA1BBB
ZF Friedrichshafen AG
Buy Now
Datasheet
|
Compare Parts:
KDH3BNA1BBB
ZF Friedrichshafen AG
Rocker Switch, DPDT, On-on, Latched, 20A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ZF FRIEDRICHSHAFEN AG | |
Reach Compliance Code | compliant | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.453 inch | |
Actuator Material | POLYCARBONATE | |
Actuator Type | ROCKER | |
Body Color | BLACK | |
Body Height | 23.8 mm | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 16A@125VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@14VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 14 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Housing Material | NYLON | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP56; WATERPROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Silver (Ag) | |
Terminal Length | 0.335 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | QUICK CONNECT |
Alternate Parts for KDH3BNA1BBB
This table gives cross-reference parts and alternative options found for KDH3BNA1BBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KDH3BNA1BBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KDH3CNA1BBB | Rocker Switch, DPDT, On-off-on, Latched, 20A, 14VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount, | The Cherry Corporation | KDH3BNA1BBB vs KDH3CNA1BBB |