There are no models available for this part yet.
Overview of KE043151A000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KE043151A000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KE043151A000G-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6205 In Stock |
|
$0.1875 / $0.6600 | Buy Now | |
DISTI #
72303528
|
RS | KE-3.81-2*2P, Green,, ,CONTACT, WITH, TIN, PLATED,@,MARK,90,Close, DIP, TYPE | Amphenol - Anytek KE043151A000G RoHS: Compliant Min Qty: 1650 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2320 / $0.2420 | RFQ | |
DISTI #
ANYKE043151A000G
|
Heilind Electronics | KE-3.81-22P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1944 / $0.2419 | Buy Now | ||
DISTI #
ANYKE043151A000G
|
Interstate Connecting Components | KE-3.81-22P GREEN CONTACT WI | 0 |
|
Buy Now |