Part Details for KE061351A000G by Amphenol Corporation
Overview of KE061351A000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for KE061351A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE061351A000G
|
Avnet Americas | KE061351A0J0G-350 TB SOCKET RA W/LATCH - Bulk (Alt: KE061351A000G) RoHS: Compliant Min Qty: 1800 Package Multiple: 360 Container: Bulk | 0 |
|
$0.2409 | Buy Now |
DISTI #
649-KE061351A0J0G
|
Mouser Electronics | Pluggable Terminal Blocks TB SKT RA W/LATCH | 1800 |
|
$0.2750 / $1.0300 | Buy Now |
Part Details for KE061351A000G
KE061351A000G CAD Models
KE061351A000G Part Data Attributes
|
KE061351A000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KE061351A000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE4T | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 6 | |
Rated Current | 5.5 A | |
Rated Voltage | 160 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |