Part Details for KE0653520000G by Anytek Technology Corporation Ltd
Overview of KE0653520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KE0653520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE0653520000G-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5.08MM Min Qty: 2080 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5448 | Buy Now |
DISTI #
72316480
|
RS | KE-5.08- 2*3P Green , CONTACT WITH TIN PLATED/MARK 180?,With Latch holder | Amphenol - Anytek KE0653520000G RoHS: Compliant Min Qty: 2080 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 | RFQ |
DISTI #
ANYKE0653520000G
|
Heilind Electronics | KE-5.08- 23P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5110 / $0.7450 | Buy Now | |
DISTI #
ANYKE0653520000G
|
Interstate Connecting Components | KE-5.08- 23P GREEN CONTACT WI | 0 |
|
Buy Now |