Part Details for KE0674520000G by Anytek Technology Corporation Ltd
Overview of KE0674520000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KE0674520000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE0674520000G-ND
|
DigiKey | TERM BLOCK HDR 6POS VERT 5MM Min Qty: 2100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5389 | Buy Now |
DISTI #
72316501
|
RS | KE-5.0- 2*3P Green , CONTACT WITH TIN PLATED/MARK 180?,Open | Amphenol - Anytek KE0674520000G RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7100 | RFQ |
DISTI #
ANYKE0674520000G
|
Heilind Electronics | KE-5.0- 23P GREEN CONTACT WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5050 / $0.7360 | Buy Now |
DISTI #
ANYKE0674520000G
|
Interstate Connecting Components | KE-5.0- 23P GREEN CONTACT WIT | 0 |
|
Buy Now |