Part Details for KE083151A000G by Anytek Technology Corporation Ltd
Overview of KE083151A000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KE083151A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE083151A000G-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2739 In Stock |
|
$0.3240 / $0.7000 | Buy Now |
DISTI #
72316509
|
RS | KE-3.81-2*4P, Green , CONTACT WITH TIN PLATED/,MARK 90? Close DIP TYPE | Amphenol - Anytek KE083151A000G RoHS: Compliant Min Qty: 2240 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5700 | RFQ |
DISTI #
ANYKE083151A000G
|
Heilind Electronics | KE-3.81-24P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4102 / $0.5980 | Buy Now |
DISTI #
ANYKE083151A000G
|
Interstate Connecting Components | KE-3.81-24P GREEN CONTACT WI | 0 |
|
Buy Now |