Part Details for KE183251A000G by Anytek Technology Corporation Ltd
Overview of KE183251A000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KE183251A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE183251A000G-ND
|
DigiKey | TERM BLOCK HDR 18POS 3.81MM Min Qty: 2090 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4797 | Buy Now |
DISTI #
72316620
|
RS | KE-3.81-2*9P, Green , CONTACT WITH TIN PLATED/,MARK 90* With Flange DIP TYPE | Amphenol - Anytek KE183251A000G RoHS: Compliant Min Qty: 2090 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1800 | RFQ |
DISTI #
ANYKE183251A000G
|
Heilind Electronics | KE-3.81-29P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.4000 / $2.9300 | Buy Now | |
DISTI #
ANYKE183251A000G
|
Interstate Connecting Components | KE-3.81-29P GREEN CONTACT WI | 0 |
|
Buy Now |