There are no models available for this part yet.
Overview of KE243151A000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KE243151A000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KE243151A000G-ND
|
DigiKey | TERM BLOCK HDR 24POS 3.81MM Min Qty: 1980 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2244 | Buy Now | |
DISTI #
72316678
|
RS | KE-3.81-2*12P, Green , CONTACT WITH TIN PLATED/,MARK 90* Close DIP TYPE | Amphenol - Anytek KE243151A000G RoHS: Compliant Min Qty: 1980 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7400 | RFQ | |
DISTI #
ANYKE243151A000G
|
Heilind Electronics | KE-3.81-212P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1100 / $2.3300 | Buy Now | ||
DISTI #
ANYKE243151A000G
|
Interstate Connecting Components | KE-3.81-212P GREEN CONTACT W | 0 |
|
Buy Now |