Part Details for KE303250A000G by Anytek Technology Corporation Ltd
Overview of KE303250A000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KE303250A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE303250A000G-ND
|
DigiKey | TERM BLOCK HDR 30POS VERT 3.81MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7253 | Buy Now |
DISTI #
72316736
|
RS | KE-3.81-2*15P, Green , CONTACT WITH TIN PLATED/,MARK 180* With flange DIP TYPE | Amphenol - Anytek KE303250A000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5300 | RFQ |
DISTI #
ANYKE303250A000G
|
Heilind Electronics | KE-3.81-215P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6300 / $4.4700 | Buy Now |
DISTI #
ANYKE303250A000G
|
Interstate Connecting Components | KE-3.81-215P GREEN CONTACT W | 0 |
|
Buy Now |