Part Details for KE341351A000G by Anytek Technology Corporation Ltd
Overview of KE341351A000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KE341351A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE341351A000G-ND
|
DigiKey | TERM BLOCK HDR 34POS 90DEG 3.5MM Min Qty: 1984 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5152 | Buy Now |
DISTI #
72316772
|
RS | KE-3.5- 2*17P Green(RAL6018/T) , CONTACT WITH TIN PLATED/,MARK 90* With holder | Amphenol - Anytek KE341351A000G RoHS: Compliant Min Qty: 1984 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 | RFQ |
DISTI #
ANYKE341351A000G
|
Heilind Electronics | KE-3.5- 217P GREENRAL6018T CO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.4300 / $3.0000 | Buy Now | |
DISTI #
ANYKE341351A000G
|
Interstate Connecting Components | KE-3.5- 217P GREENRAL6018T CO | 0 |
|
Buy Now |