Part Details for KE383151A000G by Anytek Technology Corporation Ltd
Overview of KE383151A000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KE383151A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE383151A000G-ND
|
DigiKey | TERM BLOCK HDR 38POS 3.81MM Min Qty: 2035 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8750 | Buy Now |
DISTI #
72316811
|
RS | KE-3.81-2*19P, Green , CONTACT WITH TIN PLATED/,MARK 90* Close DIP TYPE | Amphenol - Anytek KE383151A000G RoHS: Compliant Min Qty: 2035 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 | RFQ |
DISTI #
ANYKE383151A000G
|
Heilind Electronics | KE-3.81-219P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7700 / $4.8500 | Buy Now |
DISTI #
ANYKE383151A000G
|
Interstate Connecting Components | KE-3.81-219P GREEN CONTACT W | 0 |
|
Buy Now |