Part Details for KE4471530000G by Anytek Technology Corporation Ltd
Overview of KE4471530000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KE4471530000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KE4471530000G-ND
|
DigiKey | TERM BLOCK HDR 44POS 90DEG 5MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6340 | Buy Now |
DISTI #
72316879
|
RS | KE-5.0- 2*22P Green , CONTACT WITH TIN PLATED/MARK 90*,Close | Amphenol - Anytek KE4471530000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4600 | RFQ |
DISTI #
ANYKE4471530000G
|
Heilind Electronics | KE-5.0- 222P GREEN CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.6100 / $10.1500 | Buy Now | |
DISTI #
ANYKE4471530000G
|
Interstate Connecting Components | KE-5.0- 222P GREEN CONTACT WI | 0 |
|
Buy Now |