Part Details for KEW4102A by Kyoritsu Electrical Instruments Works LTD
Overview of KEW4102A by Kyoritsu Electrical Instruments Works LTD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KEW4102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KEW4102A
|
TME | Meter: grounding resistance, analogue, 0÷12Ω,0÷120Ω,0÷1.2kΩ Min Qty: 1 | 0 |
|
$394.0800 | RFQ |