There are no models available for this part yet.
Overview of KEW8141 by Kyoritsu Electrical Instruments Works LTD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KEW8141 by Kyoritsu Electrical Instruments Works LTD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KEW8141
|
TME | AC current clamp adapter, Øcable: 24mm, I AC: 1A, Len: 2m Min Qty: 1 | 0 |
|
$181.6400 | RFQ |