Part Details for KF040AR0 (ALTERNATE: KDN.KF040AR0) by Kaydon Bearings
Overview of KF040AR0 (ALTERNATE: KDN.KF040AR0) by Kaydon Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF040AR0 (ALTERNATE: KDN.KF040AR0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73569436
|
RS | Thin-Section Ball Bearing, Angular Contact, 4in ID, 5.5in OD, 0.75in W | Kaydon Bearings (SKF) KF040AR0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,292.1100 | RFQ |