Part Details for KF0570500000G by Amphenol Corporation
Overview of KF0570500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for KF0570500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KF0570500000G
|
Avnet Americas | KF05705000J0G-500 TB PCB CONNECTOR - Bulk (Alt: KF0570500000G) RoHS: Compliant Min Qty: 1960 Package Multiple: 245 Container: Bulk | 0 |
|
$0.7815 / $0.9290 | Buy Now |
DISTI #
649-KF05705000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 500 TB PCB CONNECTOR | 0 |
|
$0.8300 / $0.8560 | Order Now |
Part Details for KF0570500000G
KF0570500000G CAD Models
KF0570500000G Part Data Attributes:
|
KF0570500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KF0570500000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |