Part Details for KF060XP0 (ALTERNATE: KDN.KF060XP0) by Kaydon Bearings
Overview of KF060XP0 (ALTERNATE: KDN.KF060XP0) by Kaydon Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF060XP0 (ALTERNATE: KDN.KF060XP0)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73569455
|
RS | Thin-Section Ball Bearing, Four Point Contact, 6in ID, 7.5in OD, 0.75in W | Kaydon Bearings (SKF) KF060XP0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$1,274.0600 | RFQ |