Part Details for KF1010500000G by Amphenol Corporation
Overview of KF1010500000G by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for KF1010500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KF1010500000G
|
Avnet Americas | KF10105000J0G-350 TB PCB CONNECTOR - Bulk (Alt: KF1010500000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 150 Container: Bulk | 0 |
|
$1.1419 / $1.3574 | Buy Now |
DISTI #
649-KF10105000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 350 TB PCB CONNECTOR | 0 |
|
$1.2100 / $1.2500 | Order Now |
DISTI #
KF1010500000G
|
Avnet Americas | KF10105000J0G-350 TB PCB CONNECTOR - Bulk (Alt: KF1010500000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 150 Container: Bulk | 0 |
|
$1.1419 / $1.3574 | Buy Now |
DISTI #
KF1010500000G
|
Avnet Americas | KF10105000J0G-350 TB PCB CONNECTOR - Bulk (Alt: KF1010500000G) RoHS: Compliant Min Qty: 2100 Package Multiple: 150 Container: Bulk | 0 |
|
$1.1419 / $1.3574 | Buy Now |
Part Details for KF1010500000G
KF1010500000G CAD Models
KF1010500000G Part Data Attributes
|
KF1010500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KF1010500000G
Amphenol Corporation
Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYETHYLENE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |