Part Details for KF127B-5.0-2*2P by Cixi Kefa Electronics Co Ltd
Overview of KF127B-5.0-2*2P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF127B-5.0-2*2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2x2P -40+105 15A 250V Green 1426 Direct Insert 5mm 1.5 2 2 PluginP5mm Screw Terminal Blocks ROHS | 7 |
|
$0.2105 / $0.2215 | Buy Now |