There are no models available for this part yet.
Overview of KF127S-5.08-3P by Cixi Kefa Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KF127S-5.08-3P by Cixi Kefa Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1x3P 10A -40+105 300V Green 1426 Direct Insert 5.08mm 1 3 PluginP5.08mm Screw Terminal Blocks ROHS | 33 |
|
$0.2369 / $0.4373 | Buy Now |