Part Details for KF127S-5.08-7P by Cixi Kefa Electronics Co Ltd
Overview of KF127S-5.08-7P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF127S-5.08-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x7P 10A -40+105 300V Green 1426 Direct Insert 5.08mm 1 7 PluginP5.08mm Screw Terminal Blocks ROHS | 1 |
|
$0.5450 / $0.9376 | Buy Now |