Part Details for KF141R-2.54-9P by Cixi Kefa Electronics Co Ltd
Overview of KF141R-2.54-9P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF141R-2.54-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1 2.54mm 2026 2A 9P 150V 9 Push-PullP2.54mm Spring Clamp System Terminal Block ROHS | 50 |
|
$0.4059 / $0.7088 | Buy Now |