There are no models available for this part yet.
Overview of KF207RA-10.16-5P by Cixi Kefa Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KF207RA-10.16-5P by Cixi Kefa Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 10.16mm 620 1x5P 67A -40+105 5P 1kV Green 5 1 Push-PullP10.16mm Spring Clamp System Terminal Block ROHS | 13 |
|
$1.3467 | Buy Now |