Part Details for KF207RA-6.35-4P by Cixi Kefa Electronics Co Ltd
Overview of KF207RA-6.35-4P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF207RA-6.35-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6.35mm 1024 1x4P -40+105 41A 4P 1kV Green 4 1 Push-PullP6.35mm Spring Clamp System Terminal Block ROHS | 10 |
|
$0.9835 / $1.1518 | Buy Now |