Part Details for KF237-5.08-2P by Cixi Kefa Electronics Co Ltd
Overview of KF237-5.08-2P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF237-5.08-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.5 5.08mm 1622 1x2P -40+105 10A 2P 300V Green 2 1 PluginP5.08mm Spring Clamp System Terminal Block ROHS | 227 |
|
$0.1309 / $0.2415 | Buy Now |