Part Details for KF239-3.81-3P by Cixi Kefa Electronics Co Ltd
Overview of KF239-3.81-3P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF239-3.81-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.81mm 1428 1x3P -40+105 10A 3P 300V White 3 1 PluginP3.81mm Spring Clamp System Terminal Block ROHS | 42 |
|
$0.3000 / $0.5273 | Buy Now |