Part Details for KF239-5.08-9P by Cixi Kefa Electronics Co Ltd
Overview of KF239-5.08-9P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF239-5.08-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5.08mm 1228 1x9P -40+105 12A 9P 300V White 9 1 PluginP5.08mm Spring Clamp System Terminal Block ROHS | 5 |
|
$1.1418 / $1.2093 | Buy Now |