Part Details for KF243-7.5-9P by Cixi Kefa Electronics Co Ltd
Overview of KF243-7.5-9P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF243-7.5-9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.5 7.5mm 1228 1x9P 17A -40+105 9P 750V Gray 9 1 PluginP7.5mm Spring Clamp System Terminal Block ROHS | 47 |
|
$0.6625 / $1.0833 | Buy Now |