Part Details for KF243A-5.0-6P by Cixi Kefa Electronics Co Ltd
Overview of KF243A-5.0-6P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF243A-5.0-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.5 5mm 12~28 17A 6P 450V 6 Plugin,P=5mm Spring Clamp System Terminal Block ROHS | 107 |
|
$0.4431 / $0.8220 | Buy Now |