Part Details for KF27S-11.0-6P by Cixi Kefa Electronics Co Ltd
Overview of KF27S-11.0-6P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF27S-11.0-6P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x6P With Cover Plate 6 1 11mm -30+120 32A 450V Black 1022 4 P11mm Barrier Terminal Blocks ROHS | 4 |
|
$3.0436 / $4.5796 | Buy Now |