Part Details for KF35SM-8.25-3P by Cixi Kefa Electronics Co Ltd
Overview of KF35SM-8.25-3P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF35SM-8.25-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1x3P Corner pin Double - Walled(Double) 3 1 8.25mm 24A -40��~+105�� 450V Black 12~22 Straight pin 2.5 Plugin,P=8.25mm Barrier Terminal Blocks ROHS | 200 |
|
$0.1220 / $0.2408 | Buy Now |
|
LCSC | 1x3P Corner pin Double - Walled(Double) 3 1 8.25mm 24A -40+105 450V Black 1222 Straight pin 2.5 PluginP8.25mm Barrier Terminal Blocks ROHS | 200 |
|
$0.1245 / $0.2457 | Buy Now |