Part Details for KF58C-10.0-7P by Cixi Kefa Electronics Co Ltd
Overview of KF58C-10.0-7P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF58C-10.0-7P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x7P Mid Leg With Cover Plate 7 1 10mm -40+105 32A 750V Black 1222 Straight Needle 4 PluginP10mm Barrier Terminal Blocks ROHS | 12 |
|
$0.4932 / $0.5686 | Buy Now |