Part Details for KF77S-35-5P by Cixi Kefa Electronics Co Ltd
Overview of KF77S-35-5P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF77S-35-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x5P With Cover Plate 5 1 35mm 300A -30+120 1kV Black 3/0500 150 P35mm Barrier Terminal Blocks ROHS | 1 |
|
$13.1999 / $13.6224 | Buy Now |