Part Details for KF950-9.5-2P by Cixi Kefa Electronics Co Ltd
Overview of KF950-9.5-2P by Cixi Kefa Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KF950-9.5-2P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x2P 32A -40+105 750V Green 1022 Direct Insert 9.5mm 4 1 2 PluginP9.5mm Screw Terminal Blocks ROHS | 130 |
|
$0.1032 / $0.1985 | Buy Now |