Part Details for KFB04512HHAF0C by Eltek
Overview of KFB04512HHAF0C by Eltek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KFB04512HHAF0C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KFB04512HHAF0C
|
Avnet Americas | DC Brushless Axial Fan Ball Bearing 12V 0.18A 2.16W 5000RPM 4.29CFM 28.5dBA Flange Mount (Alt: KFB04512HHAF0C) Min Qty: 288 Package Multiple: 288 | 0 |
|
$5.8250 / $6.9700 | Buy Now |