Part Details for KFF350KB-AX-1KAA by Vitrohm Portuguesa LDA
Overview of KFF350KB-AX-1KAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KFF350KB-AX-1KAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KFF350KB-AX-1KAA
|
Avnet Abacus | Resistor, 1 kOhm, � 10%, 3.5 W, Axial Leaded, Wirewound, Power Fusible (Alt: KFF350KB-AX-1KAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |