Part Details for KFF6075B by CTS Corporation
Overview of KFF6075B by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Price & Stock for KFF6075B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KFF6075B
|
Avnet Americas | AMPS DUPLEXER, LEADED. - Tape and Reel (Alt: KFF6075B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-KFF6075B
|
Mouser Electronics | Signal Conditioning 800MHz Duplexer | 0 |
|
$60.6400 | Order Now |
DISTI #
KFF6075B
|
Richardson RFPD | DUPLEXER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for KFF6075B
KFF6075B CAD Models
KFF6075B Part Data Attributes
|
KFF6075B
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
KFF6075B
CTS Corporation
Duplexer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRAY | |
Filter Type | DUPLEXER | |
Height | 16.51 mm | |
Insertion Loss (Rx) | 2.5 dB | |
Insertion Loss (Tx) | 2.5 dB | |
Length | 63.68 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 15.85 mm |