Part Details for KFF6106A by CTS Corporation
Overview of KFF6106A by CTS Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Aerospace and Defense
Price & Stock for KFF6106A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KFF6106A
|
Avnet Americas | Electromechanical Filter 1880MHz Freq. - Tape and Reel (Alt: KFF6106A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-KFF6106A
|
Mouser Electronics | Signal Conditioning 1087-1093MHz RoHS: Compliant | 0 |
|
$52.9400 | Order Now |
DISTI #
KFF6106A
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for KFF6106A
KFF6106A CAD Models
KFF6106A Part Data Attributes
|
KFF6106A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
KFF6106A
CTS Corporation
Ceramic BPF, 1090MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | TRAY | |
Attenuation Frequency (+/- delta f)-Max | 120000 kHz | |
Attenuation@Freq-Max | 44 dB | |
Center or Cutoff Frequency (fo/fc) | 1090 MHz | |
Filter Type | CERAMIC BPF | |
Height | 10.21 mm | |
Insertion Loss-Max | 1 dB | |
Length | 41.605 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Width | 12.891 mm |