Part Details for KFF6193A by CTS Corporation
Overview of KFF6193A by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for KFF6193A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KFF6193A
|
Avnet Americas | Electromechanical Filter 915MHz Freq. - Tape and Reel (Alt: KFF6193A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-KFF6193A
|
Mouser Electronics | Signal Conditioning 902-928MHz RoHS: Compliant | 0 |
|
$3.0500 / $3.4100 | Order Now |
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$2.8000 / $5.6000 | Buy Now |
|
Quest Components | 915 MHz, CERAMIC BPF | 22 |
|
$3.7500 / $7.5000 | Buy Now |
|
Quest Components | 915 MHz, CERAMIC BPF | 396 |
|
$3.7744 / $6.8625 | Buy Now |
DISTI #
KFF6193A
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for KFF6193A
KFF6193A CAD Models
KFF6193A Part Data Attributes
|
KFF6193A
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
KFF6193A
CTS Corporation
Ceramic BPF, 915MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 915 MHz | |
Filter Type | CERAMIC BPF | |
Height | 4.5 mm | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 8.8 mm | |
Mounting Type | SURFACE MOUNT | |
Terminal Finish | Silver (Ag) | |
Width | 7.9 mm |